Direct

135D686X9025C6 | |
|---|---|
DigiKey Part Number | 718-1265-ND |
Manufacturer | |
Manufacturer Product Number | 135D686X9025C6 |
Description | CAP TANT 68UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 4.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D686X9025C6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 4.3Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.203" Dia x 0.453" L (5.16mm x 11.51mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM230.10000 | RM230.10 |
| 10 | RM193.82800 | RM1,938.28 |
| 50 | RM179.30860 | RM8,965.43 |
| 100 | RM174.80910 | RM17,480.91 |
| Unit Price without VAT: | RM230.10000 |
|---|---|
| Unit Price with VAT: | RM253.11000 |


