Similar

135D827X9015T2 | |
|---|---|
DigiKey Part Number | 135D827X9015T2-ND |
Manufacturer | |
Manufacturer Product Number | 135D827X9015T2 |
Description | CAP TANT 820UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D827X9015T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.390" Dia x 0.766" L (9.91mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM281.29850 | RM5,625.97 |
| Unit Price without VAT: | RM281.29850 |
|---|---|
| Unit Price with VAT: | RM309.42835 |


