1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D105X9035A2BE3

DigiKey Part Number
150D105X9035A2BE3-ND
Manufacturer
Manufacturer Product Number
150D105X9035A2BE3
Description
CAP TANT 1UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D105X9035A2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM35.22000RM35.22
10RM26.50000RM265.00
50RM23.01660RM1,150.83
100RM21.93910RM2,193.91
500RM20.11426RM10,057.13
1,000RM19.54870RM19,548.70
Manufacturers Standard Package
Unit Price without VAT:RM35.22000
Unit Price with VAT:RM38.74200