
150D105X9050A2B | |
|---|---|
DigiKey Part Number | 150D105X9050A2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D105X9050A2B |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D105X9050A2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.24000 | RM26.24 |
| 10 | RM19.31800 | RM193.18 |
| 50 | RM16.56620 | RM828.31 |
| 100 | RM15.71390 | RM1,571.39 |
| 500 | RM14.27194 | RM7,135.97 |
| 1,000 | RM13.82522 | RM13,825.22 |
| 2,500 | RM13.35323 | RM33,383.07 |
| Unit Price without VAT: | RM26.24000 |
|---|---|
| Unit Price with VAT: | RM28.86400 |

