150D106X0025B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 25 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D106X0025B2BE3

DigiKey Part Number
150D106X0025B2BE3-ND
Manufacturer
Manufacturer Product Number
150D106X0025B2BE3
Description
CAP TANT 10UF 20% 25V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D106X0025B2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D106X0006B2BVishay Sprague0150D106X0006B2B-NDRM12.18453Similar
150D106X0006B2BE3Vishay Sprague0150D106X0006B2BE3-NDRM15.11547Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
75RM16.10147RM1,207.61
Manufacturers Standard Package
Unit Price without VAT:RM16.10147
Unit Price with VAT:RM17.71162