150D107X0006R2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM19.35564
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.47980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.86200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.27732
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D107X0006R2T

DigiKey Part Number
150D107X0006R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D107X0006R2T
Description
CAP TANT 100UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D107X0006R2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D107X0006B2TVishay Sprague0152D107X0006B2T-NDRM19.35564Upgrade
150D107X0006R2BVishay Sprague0150D107X0006R2B-NDRM28.47980Parametric Equivalent
150D107X0006R2BE3Vishay Sprague0150D107X0006R2BE3-NDRM30.86200Parametric Equivalent
150D107X0006R2TE3Vishay Sprague0150D107X0006R2TE3-NDRM30.27732Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM27.72894RM13,864.47
Manufacturers Standard Package
Unit Price without VAT:RM27.72894
Unit Price with VAT:RM30.50183