150D125X0015A2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.27030
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.12450
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM13.28631
Datasheet
1.2 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D125X0015A2T

DigiKey Part Number
150D125X0015A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D125X0015A2T
Description
CAP TANT 1.2UF 20% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.2 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D125X0015A2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
15 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D125X0015A2BVishay Sprague0150D125X0015A2B-NDRM12.27030Parametric Equivalent
150D125X0015A2BE3Vishay Sprague0150D125X0015A2BE3-NDRM15.12450Parametric Equivalent
150D125X0015A2TE3Vishay Sprague0150D125X0015A2TE3-NDRM13.28631Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM10.68638RM10,686.38
Manufacturers Standard Package
Unit Price without VAT:RM10.68638
Unit Price with VAT:RM11.75502