150D126X0010B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.18453
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.11547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM11.22506
Datasheet
12 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D126X0010B2TE3

DigiKey Part Number
150D126X0010B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D126X0010B2TE3
Description
CAP TANT 12UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
12 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D126X0010B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D126X0010B2BVishay Sprague0150D126X0010B2B-NDRM12.18453Parametric Equivalent
150D126X0010B2BE3Vishay Sprague0150D126X0010B2BE3-NDRM15.11547Parametric Equivalent
150D126X0010B2TVishay Sprague0150D126X0010B2T-NDRM11.22506Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM14.25886RM14,258.86
Manufacturers Standard Package
Unit Price without VAT:RM14.25886
Unit Price with VAT:RM15.68475