150D154X0020A2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.65600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.53306
Datasheet
0.15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D154X0020A2B

DigiKey Part Number
150D154X0020A2B-ND
Manufacturer
Manufacturer Product Number
150D154X0020A2B
Description
CAP TANT 0.15UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D154X0020A2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D154X0020A2BE3Vishay Sprague0150D154X0020A2BE3-NDRM15.65600Parametric Equivalent
150D154X0020A2TE3Vishay Sprague0150D154X0020A2TE3-NDRM15.53306Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM11.38820RM1,138.82
Manufacturers Standard Package
Unit Price without VAT:RM11.38820
Unit Price with VAT:RM12.52702