150D156X0020B2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM12.55027
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.56880
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.06120
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.11732
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.20628
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM14.25587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM7.78422
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM14.73970
Datasheet
15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D156X0020B2B

DigiKey Part Number
150D156X0020B2B-ND
Manufacturer
Manufacturer Product Number
150D156X0020B2B
Description
CAP TANT 15UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D156X0020B2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
75RM16.46547RM1,234.91
Manufacturers Standard Package
Unit Price without VAT:RM16.46547
Unit Price with VAT:RM18.11202