150D157X0006R2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM39.47860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.06480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM37.53212
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM36.01136
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM39.47868
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D157X0006R2B

DigiKey Part Number
150D157X0006R2B-ND
Manufacturer
Manufacturer Product Number
150D157X0006R2B
Description
CAP TANT 150UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D157X0006R2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D157X0006R2BE3Vishay Sprague0150D157X0006R2BE3-NDRM39.47860Parametric Equivalent
150D157X0006R2GVishay Sprague0150D157X0006R2G-NDRM34.06480Parametric Equivalent
150D157X0006R2GE3Vishay Sprague0150D157X0006R2GE3-NDRM37.53212Parametric Equivalent
150D157X0006R2TVishay Sprague0150D157X0006R2T-NDRM36.01136Parametric Equivalent
150D157X0006R2TE3Vishay Sprague0150D157X0006R2TE3-NDRM39.47868Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM36.18520RM1,809.26
Manufacturers Standard Package
Unit Price without VAT:RM36.18520
Unit Price with VAT:RM39.80372