150D475X5010A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.99800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM24.93780
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.53306
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D475X5010A2TE3

DigiKey Part Number
150D475X5010A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D475X5010A2TE3
Description
CAP TANT 4.7UF 5% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D475X5010A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±5%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D475X5010A2BVishay Sprague0150D475X5010A2B-NDRM15.99800Parametric Equivalent
150D475X5010A2BE3Vishay Sprague0150D475X5010A2BE3-NDRM24.93780Parametric Equivalent
150D475X5010A2TVishay Sprague0150D475X5010A2T-NDRM15.53306Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM24.93784RM24,937.84
Manufacturers Standard Package
Unit Price without VAT:RM24.93784
Unit Price with VAT:RM27.43162