Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150D475X5050B2B | |
|---|---|
DigiKey Part Number | 150D475X5050B2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D475X5050B2B |
Description | CAP TANT 4.7UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D475X5050B2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±5% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D475X0006A2B | Vishay Sprague | 0 | 150D475X0006A2B-ND | RM10.56830 | Similar |
| 150D475X0006A2BE3 | Vishay Sprague | 0 | 150D475X0006A2BE3-ND | RM15.99800 | Similar |
| 150D475X0010A2BE3 | Vishay Sprague | 0 | 150D475X0010A2BE3-ND | RM18.32300 | Similar |
| 150D475X0015B2B | Vishay Sprague | 0 | 150D475X0015B2B-ND | RM12.18453 | Similar |
| 150D475X0015B2BE3 | Vishay Sprague | 0 | 150D475X0015B2BE3-ND | RM15.11547 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | RM18.86320 | RM1,414.74 |
| Unit Price without VAT: | RM18.86320 |
|---|---|
| Unit Price with VAT: | RM20.74952 |


