150D476X0020R2GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM15.37096
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM29.33480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM31.78720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM26.70168
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM25.88604
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM17.66766
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.13766
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM49.23660
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D476X0020R2GE3

DigiKey Part Number
150D476X0020R2GE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
150D476X0020R2GE3
Description
CAP TANT 47UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D476X0020R2GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM29.00092RM7,250.23
Manufacturers Standard Package
Unit Price without VAT:RM29.00092
Unit Price with VAT:RM31.90101