150D476X9010R2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM28.47980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM27.72894
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM30.27732
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D476X9010R2BE3

DigiKey Part Number
150D476X9010R2BE3-ND
Manufacturer
Manufacturer Product Number
150D476X9010R2BE3
Description
CAP TANT 47UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D476X9010R2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D476X9010R2BVishay Sprague0150D476X9010R2B-NDRM28.47980Parametric Equivalent
150D476X9010R2TVishay Sprague0150D476X9010R2T-NDRM27.72894Parametric Equivalent
150D476X9010R2TE3Vishay Sprague0150D476X9010R2TE3-NDRM30.27732Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM30.86200RM1,543.10
Manufacturers Standard Package
Unit Price without VAT:RM30.86200
Unit Price with VAT:RM33.94820