150D563X0035A2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM58.00630
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM58.00626
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM94.16915
Datasheet
0.056 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D563X0035A2BE3

DigiKey Part Number
150D563X0035A2BE3-ND
Manufacturer
Manufacturer Product Number
150D563X0035A2BE3
Description
CAP TANT 0.056UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.056 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D563X0035A2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D563X0035A2BVishay Sprague0150D563X0035A2B-NDRM58.00630Parametric Equivalent
150D563X0035A2TVishay Sprague0150D563X0035A2T-NDRM58.00626Parametric Equivalent
150D563X0035A2TE3Vishay Sprague0150D563X0035A2TE3-NDRM94.16915Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM94.16920RM9,416.92
Manufacturers Standard Package
Unit Price without VAT:RM94.16920
Unit Price with VAT:RM103.58612