150D685X0020B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.52844
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM18.38483
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM12.65680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM15.92813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM11.71047
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D685X0020B2TE3

DigiKey Part Number
150D685X0020B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D685X0020B2TE3
Description
CAP TANT 6.8UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D685X0020B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D685X0006A2TVishay Sprague0150D685X0006A2T-NDRM11.52844Similar
150D685X0006A2TE3Vishay Sprague0150D685X0006A2TE3-NDRM18.38483Similar
150D685X0020B2BVishay Sprague0150D685X0020B2B-NDRM12.65680Parametric Equivalent
150D685X0020B2BE3Vishay Sprague0150D685X0020B2BE3-NDRM15.92813Parametric Equivalent
150D685X0020B2TVishay Sprague0150D685X0020B2T-NDRM11.71047Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM15.10832RM15,108.32
Manufacturers Standard Package
Unit Price without VAT:RM15.10832
Unit Price with VAT:RM16.61915