150D825X0050R2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.22506
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.25886
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.22506
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.25886
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM11.22506
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM14.25886
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.69240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM37.60340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM34.40330
Datasheet
8.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D825X0050R2TE3

DigiKey Part Number
150D825X0050R2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D825X0050R2TE3
Description
CAP TANT 8.2UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
8.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D825X0050R2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D825X0006B2TVishay Sprague0150D825X0006B2T-NDRM11.22506Similar
150D825X0006B2TE3Vishay Sprague0150D825X0006B2TE3-NDRM14.25886Similar
150D825X0010B2TVishay Sprague0150D825X0010B2T-NDRM11.22506Similar
150D825X0010B2TE3Vishay Sprague0150D825X0010B2TE3-NDRM14.25886Similar
150D825X0015B2TVishay Sprague0150D825X0015B2T-NDRM11.22506Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM37.55844RM18,779.22
Manufacturers Standard Package
Unit Price without VAT:RM37.55844
Unit Price with VAT:RM41.31428