Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D825X0075R2B | |
|---|---|
DigiKey Part Number | 150D825X0075R2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D825X0075R2B |
Description | CAP TANT 8.2UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D825X0075R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D825X0006B2B | Vishay Sprague | 0 | 150D825X0006B2B-ND | RM12.18453 | Similar |
| 150D825X0006B2BE3 | Vishay Sprague | 0 | 150D825X0006B2BE3-ND | RM15.11547 | Similar |
| 150D825X0010B2B | Vishay Sprague | 0 | 150D825X0010B2B-ND | RM12.18453 | Similar |
| 150D825X0010B2BE3 | Vishay Sprague | 0 | 150D825X0010B2BE3-ND | RM15.11547 | Similar |
| 150D825X0015B2B | Vishay Sprague | 0 | 150D825X0015B2B-ND | RM12.18453 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM53.51620 | RM2,675.81 |
| Unit Price without VAT: | RM53.51620 |
|---|---|
| Unit Price with VAT: | RM58.86782 |


