Parametric Equivalent

152D685X0015A2B | |
|---|---|
DigiKey Part Number | 152D685X0015A2B-ND |
Manufacturer | |
Manufacturer Product Number | 152D685X0015A2B |
Description | CAP TANT 6.8UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 152D685X0015A2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152D685X0015A2T | Vishay Sprague | 0 | 152D685X0015A2T-ND | RM14.07683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM14.62650 | RM1,462.65 |
| Unit Price without VAT: | RM14.62650 |
|---|---|
| Unit Price with VAT: | RM16.08915 |


