
173D105X9035VWE3 | |
|---|---|
DigiKey Part Number | 718-1422-2-ND - Tape & Reel (TR) 718-1422-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D105X9035VWE3 |
Description | CAP TANT 1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9035VWE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.02000 | RM9.02 |
| 10 | RM6.13900 | RM61.39 |
| 50 | RM4.99440 | RM249.72 |
| 100 | RM4.64090 | RM464.09 |
| 500 | RM4.04346 | RM2,021.73 |
| 1,000 | RM3.85852 | RM3,858.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.58080 | RM14,323.20 |
| 8,000 | RM3.47752 | RM27,820.16 |
| Unit Price without VAT: | RM9.02000 |
|---|---|
| Unit Price with VAT: | RM9.92200 |

