10 µF Molded Tantalum Capacitors 25 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X9025WWE3

DigiKey Part Number
718-1420-2-ND - Tape & Reel (TR)
718-1420-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D106X9025WWE3
Description
CAP TANT 10UF 10% 25V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X9025WWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM13.71000RM13.71
10RM9.63700RM96.37
50RM8.01160RM400.58
100RM7.50960RM750.96
500RM6.66026RM3,330.13
1,000RM6.45017RM6,450.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.11936RM15,298.40
5,000RM5.95174RM29,758.70
Manufacturers Standard Package
Unit Price without VAT:RM13.71000
Unit Price with VAT:RM15.08100