1.5 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D155X9035VWE3

DigiKey Part Number
718-1445-2-ND - Tape & Reel (TR)
718-1445-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D155X9035VWE3
Description
CAP TANT 1.5UF 10% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D155X9035VWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM9.02000RM9.02
10RM6.13900RM61.39
50RM4.99440RM249.72
100RM4.64090RM464.09
500RM4.04346RM2,021.73
1,000RM3.85852RM3,858.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM3.58080RM14,323.20
8,000RM3.47752RM27,820.16
Manufacturers Standard Package
Unit Price without VAT:RM9.02000
Unit Price with VAT:RM9.92200