
173D225X9035W | |
|---|---|
DigiKey Part Number | 718-173D225X9035WCT-ND - Cut Tape (CT) 718-173D225X9035WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D225X9035W |
Description | CAP TANT 2.2UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X9035W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.71000 | RM13.71 |
| 10 | RM9.63700 | RM96.37 |
| 50 | RM8.01160 | RM400.58 |
| 100 | RM7.50960 | RM750.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.66026 | RM3,330.13 |
| 1,000 | RM6.39722 | RM6,397.22 |
| 1,500 | RM6.26544 | RM9,398.16 |
| 2,500 | RM6.11936 | RM15,298.40 |
| 3,500 | RM6.03391 | RM21,118.68 |
| 5,000 | RM5.95174 | RM29,758.70 |
| Unit Price without VAT: | RM13.71000 |
|---|---|
| Unit Price with VAT: | RM15.08100 |

