173D335X9020VE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM3.85852
Datasheet

Direct


KEMET
In Stock: 97
Unit Price: RM16.59000
Datasheet

Upgrade


KEMET
In Stock: 13
Unit Price: RM18.20000
Datasheet
3.3 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D335X9020VE3

DigiKey Part Number
173D335X9020VE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D335X9020VE3
Description
CAP TANT 3.3UF 10% 20V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D335X9020VE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM3.85852RM3,858.52
Manufacturers Standard Package
Unit Price without VAT:RM3.85852
Unit Price with VAT:RM4.24437