173D394X9035UE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM7.46315
Datasheet
0.39 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D394X9035UE3

DigiKey Part Number
173D394X9035UE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D394X9035UE3
Description
CAP TANT 0.39UF 10% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.39 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D394X9035UE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Capacitance
Manufacturer Size Code
U
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D394X9050VE3Vishay Sprague0173D394X9050VE3-NDRM7.46315Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM5.20600RM5,206.00
Manufacturers Standard Package
Unit Price without VAT:RM5.20600
Unit Price with VAT:RM5.72660