Upgrade
Upgrade
Upgrade
Direct
Upgrade

173D474X9035UWE3 | |
|---|---|
DigiKey Part Number | 718-1432-2-ND - Tape & Reel (TR) 718-1432-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D474X9035UWE3 |
Description | CAP TANT 0.47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D474X9035UWE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.47000 | RM8.47 |
| 10 | RM5.74800 | RM57.48 |
| 50 | RM4.66100 | RM233.05 |
| 100 | RM4.32570 | RM432.57 |
| 500 | RM3.75844 | RM1,879.22 |
| 1,000 | RM3.58284 | RM3,582.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM3.30120 | RM14,855.40 |
| 9,000 | RM3.20631 | RM28,856.79 |
| Unit Price without VAT: | RM8.47000 |
|---|---|
| Unit Price with VAT: | RM9.31700 |




