173D474X9035UWE3 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.27221
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.77887
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.18757
Datasheet

Direct


KEMET
In Stock: 75
Unit Price: RM3.93000
Datasheet

Upgrade


KEMET
In Stock: 81
Unit Price: RM4.94000
Datasheet
0.47 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D474X9035UWE3

DigiKey Part Number
718-1432-2-ND - Tape & Reel (TR)
718-1432-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D474X9035UWE3
Description
CAP TANT 0.47UF 10% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D474X9035UWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.47000RM8.47
10RM5.74800RM57.48
50RM4.66100RM233.05
100RM4.32570RM432.57
500RM3.75844RM1,879.22
1,000RM3.58284RM3,582.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM3.30120RM14,855.40
9,000RM3.20631RM28,856.79
Manufacturers Standard Package
Unit Price without VAT:RM8.47000
Unit Price with VAT:RM9.31700