0.47 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D474X9050VE3

DigiKey Part Number
718-173D474X9050VE3CT-ND - Cut Tape (CT)
718-173D474X9050VE3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D474X9050VE3
Description
CAP TANT 0.47UF 10% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D474X9050VE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,568
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.19000RM11.19
10RM7.74600RM77.46
50RM6.37580RM318.79
100RM5.95180RM595.18
500RM5.23452RM2,617.26
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM5.01251RM5,012.51
2,000RM4.82965RM9,659.30
3,000RM4.73802RM14,214.06
5,000RM4.63646RM23,182.30
7,000RM4.57705RM32,039.35
Manufacturers Standard Package
Unit Price without VAT:RM11.19000
Unit Price with VAT:RM12.30900