47 µF Molded Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D476X5010XE3

DigiKey Part Number
173D476X5010XE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D476X5010XE3
Description
CAP TANT 47UF 5% 10V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D476X5010XE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM10.72634RM5,363.17
Manufacturers Standard Package
Unit Price without VAT:RM10.72634
Unit Price with VAT:RM11.79897