47 µF Molded Tantalum Capacitors 4 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D476X9004WWE3

DigiKey Part Number
173D476X9004WWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D476X9004WWE3
Description
CAP TANT 47UF 10% 4V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D476X9004WWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.11936RM15,298.40
Manufacturers Standard Package
Unit Price without VAT:RM6.11936
Unit Price with VAT:RM6.73130