
173D685X0035XE3 | |
|---|---|
DigiKey Part Number | 718-173D685X0035XE3CT-ND - Cut Tape (CT) 718-173D685X0035XE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D685X0035XE3 |
Description | CAP TANT 6.8UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D685X0035XE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.94000 | RM16.94 |
| 10 | RM12.07600 | RM120.76 |
| 50 | RM10.14480 | RM507.24 |
| 100 | RM9.54740 | RM954.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.53720 | RM4,268.60 |
| 1,000 | RM8.22432 | RM8,224.32 |
| 1,500 | RM8.06755 | RM12,101.33 |
| 2,500 | RM7.89373 | RM19,734.33 |
| 3,500 | RM7.79213 | RM27,272.46 |
| 5,000 | RM7.69432 | RM38,471.60 |
| Unit Price without VAT: | RM16.94000 |
|---|---|
| Unit Price with VAT: | RM18.63400 |

