Upgrade
Similar
Upgrade

173D685X9020W | |
|---|---|
DigiKey Part Number | 173D685X9020W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D685X9020W |
Description | CAP TANT 6.8UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D685X9020W Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code W |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D685X9025W | Vishay Sprague | 0 | 173D685X9025W-ND | RM9.76884 | Upgrade |
| 173D685X9020WE3 | Vishay Sprague | 0 | 173D685X9020WE3-ND | RM9.76884 | Similar |
| T322C685K025AS | KEMET | 0 | 399-1511-ND | RM18.35744 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.76884 | RM4,884.42 |
| Unit Price without VAT: | RM9.76884 |
|---|---|
| Unit Price with VAT: | RM10.74572 |



