173D685X9035X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM10.72634
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM8.53720
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM20.41029
Datasheet

Similar


KEMET
In Stock: 36
Unit Price: RM28.45000
Datasheet
6.8 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D685X9035X

DigiKey Part Number
173D685X9035X-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D685X9035X
Description
CAP TANT 6.8UF 10% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D685X9035X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM8.53720RM4,268.60
Manufacturers Standard Package
Unit Price without VAT:RM8.53720
Unit Price with VAT:RM9.39092