
195D106X0016X2T | |
|---|---|
DigiKey Part Number | 195D106X0016X2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D106X0016X2T |
Description | CAP TANT 10UF 20% 16V 2910 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D106X0016X2T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.77520 | RM9,550.40 |
| Unit Price without VAT: | RM4.77520 |
|---|---|
| Unit Price with VAT: | RM5.25272 |

