
195D225X0004C2T | |
|---|---|
DigiKey Part Number | 195D225X0004C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D225X0004C2T |
Description | CAP TANT 2.2UF 20% 4V 0905 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 4 V 0905 (2114 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D225X0004C2T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0905 (2114 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.045" W (2.21mm x 1.14mm) |
Capacitance | Height - Seated (Max) 0.055" (1.39mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.57612 | RM13,940.30 |
| Unit Price without VAT: | RM5.57612 |
|---|---|
| Unit Price with VAT: | RM6.13373 |

