0.33 µF Conformal Coated Tantalum Capacitors 50 V 1507 (3718 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195D334X9050S2T

DigiKey Part Number
195D334X9050S2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
195D334X9050S2T
Description
CAP TANT 0.33UF 10% 50V 1507
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Conformal Coated Tantalum Capacitors 50 V 1507 (3718 Metric)
Datasheet
 Datasheet
EDA/CAD Models
195D334X9050S2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Conformal Coated
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1507 (3718 Metric)
Part Status
Active
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Capacitance
Height - Seated (Max)
0.056" (1.42mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.10054RM7,751.35
Manufacturers Standard Package
Unit Price without VAT:RM3.10054
Unit Price with VAT:RM3.41059