
195D475X9050Z2T | |
|---|---|
DigiKey Part Number | 718-195D475X9050Z2TTR-ND - Tape & Reel (TR) 718-195D475X9050Z2TCT-ND - Cut Tape (CT) 718-195D475X9050Z2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 195D475X9050Z2T |
Description | CAP TANT 4.7UF 10% 50V 2910 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V 2910 (7227 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D475X9050Z2T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Manufacturer Size Code Z |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.81000 | RM14.81 |
| 10 | RM10.45700 | RM104.57 |
| 50 | RM8.72860 | RM436.43 |
| 100 | RM8.19360 | RM819.36 |
| 500 | RM7.28900 | RM3,644.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM6.86837 | RM10,302.56 |
| 3,000 | RM6.66240 | RM19,987.20 |
| 4,500 | RM6.55914 | RM29,516.13 |
| Unit Price without VAT: | RM14.81000 |
|---|---|
| Unit Price with VAT: | RM16.29100 |

