
195D476X9020R2T | |
|---|---|
DigiKey Part Number | 195D476X9020R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D476X9020R2T |
Description | CAP TANT 47UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D476X9020R2T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM24.33108 | RM14,598.65 |
| Unit Price without VAT: | RM24.33108 |
|---|---|
| Unit Price with VAT: | RM26.76419 |

