
195D684X9020C4T | |
|---|---|
DigiKey Part Number | 718-195D684X9020C4TTR-ND - Tape & Reel (TR) 718-195D684X9020C4TCT-ND - Cut Tape (CT) 718-195D684X9020C4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 195D684X9020C4T |
Description | CAP TANT 0.68UF 10% 20V 0905 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 20 V 0905 (2114 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D684X9020C4T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0905 (2114 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.045" W (2.21mm x 1.14mm) |
Capacitance | Height - Seated (Max) 0.055" (1.39mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.63000 | RM21.63 |
| 10 | RM15.71700 | RM157.17 |
| 50 | RM13.35900 | RM667.95 |
| 100 | RM12.62970 | RM1,262.97 |
| 500 | RM11.51386 | RM5,756.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.60864 | RM26,521.60 |
| Unit Price without VAT: | RM21.63000 |
|---|---|
| Unit Price with VAT: | RM23.79300 |

