195D685X06R3S4T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.49730
Datasheet

Similar


KYOCERA AVX
In Stock: 3,300
Unit Price: RM1.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.36349
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.37068
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.73799
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195D685X06R3S4T

DigiKey Part Number
195D685X06R3S4T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
195D685X06R3S4T
Description
CAP TANT 6.8UF 6.3V 20% 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM14.97631RM37,440.78
Manufacturers Standard Package
Unit Price without VAT:RM14.97631
Unit Price with VAT:RM16.47394