68 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195D686X9004Y2T

DigiKey Part Number
195D686X9004Y2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
195D686X9004Y2T
Description
CAP TANT 68UF 10% 4V 2910
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric)
Datasheet
 Datasheet
EDA/CAD Models
195D686X9004Y2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM5.09003RM7,635.04
Manufacturers Standard Package
Unit Price without VAT:RM5.09003
Unit Price with VAT:RM5.59903