1 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D105X0025A1V1E3

DigiKey Part Number
199D105X0025A1V1E3-ND
Manufacturer
Manufacturer Product Number
199D105X0025A1V1E3
Description
CAP TANT 1UF 20% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D105X0025A1V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.173" Dia (4.40mm)
Height - Seated (Max)
0.280" (7.11mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.80000RM7.80
10RM5.25200RM52.52
50RM4.24020RM212.01
100RM3.92820RM392.82
500RM3.39982RM1,699.91
1,000RM3.23639RM3,236.39
3,000RM3.03438RM9,103.14
5,000RM2.95963RM14,798.15
Manufacturers Standard Package
Unit Price without VAT:RM7.80000
Unit Price with VAT:RM8.58000