
199D105X9035A2B1E3 | |
|---|---|
DigiKey Part Number | 718-199D105X9035A2B1E3TR-ND - Tape & Reel (TR) 718-199D105X9035A2B1E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D105X9035A2B1E3 |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X9035A2B1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.173" Dia (4.40mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.35000 | RM8.35 |
| 10 | RM5.64200 | RM56.42 |
| 50 | RM4.57040 | RM228.52 |
| 100 | RM4.23980 | RM423.98 |
| 500 | RM3.68098 | RM1,840.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.50798 | RM3,507.98 |
| 2,000 | RM3.36553 | RM6,731.06 |
| 3,000 | RM3.29416 | RM9,882.48 |
| 5,000 | RM3.21506 | RM16,075.30 |
| 7,000 | RM3.16879 | RM22,181.53 |
| 10,000 | RM3.12430 | RM31,243.00 |
| Unit Price without VAT: | RM8.35000 |
|---|---|
| Unit Price with VAT: | RM9.18500 |

