1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D105X9035A2B1E3

DigiKey Part Number
718-199D105X9035A2B1E3TR-ND - Tape & Reel (TR)
718-199D105X9035A2B1E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
199D105X9035A2B1E3
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D105X9035A2B1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.173" Dia (4.40mm)
Height - Seated (Max)
0.280" (7.11mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.35000RM8.35
10RM5.64200RM56.42
50RM4.57040RM228.52
100RM4.23980RM423.98
500RM3.68098RM1,840.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.50798RM3,507.98
2,000RM3.36553RM6,731.06
3,000RM3.29416RM9,882.48
5,000RM3.21506RM16,075.30
7,000RM3.16879RM22,181.53
10,000RM3.12430RM31,243.00
Manufacturers Standard Package
Unit Price without VAT:RM8.35000
Unit Price with VAT:RM9.18500