199D105X9035AYV1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.32525
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.50798
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.50798
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.50798
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 1,055
Unit Price: RM7.84000
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D105X9035AYV1

DigiKey Part Number
199D105X9035AYV1-ND
Manufacturer
Manufacturer Product Number
199D105X9035AYV1
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D105X9035AYV1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.173" Dia (4.40mm)
Height - Seated (Max)
-
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM3.62886RM3,628.86
Manufacturers Standard Package
Unit Price without VAT:RM3.62886
Unit Price with VAT:RM3.99175