199D106X0035DXV1E3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 582
Unit Price: RM16.94000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM8.53720
Datasheet

Upgrade


Vishay Sprague
In Stock: 53
Unit Price: RM16.94000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.22432
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.22432
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.53720
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.53720
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.53720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.66913
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.66913
Datasheet

Similar


Vishay Sprague
In Stock: 109
Unit Price: RM8.08000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.38103
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.38103
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.38103
Datasheet
10 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X0035DXV1E3

DigiKey Part Number
199D106X0035DXV1E3-ND
Manufacturer
Manufacturer Product Number
199D106X0035DXV1E3
Description
CAP TANT 10UF 20% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X0035DXV1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.460" (11.68mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM16.94000RM16.94
10RM12.07600RM120.76
50RM10.14480RM507.24
100RM9.54740RM954.74
500RM8.53720RM4,268.60
1,000RM8.22432RM8,224.32
2,500RM7.89373RM19,734.33
5,000RM7.69432RM38,471.60
Manufacturers Standard Package
Unit Price without VAT:RM16.94000
Unit Price with VAT:RM18.63400