Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

199D106X0050F6V1 | |
|---|---|
DigiKey Part Number | 199D106X0050F6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X0050F6V1 |
Description | CAP TANT 10UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X0050F6V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM29.52750 | RM2,952.75 |
| Unit Price without VAT: | RM29.52750 |
|---|---|
| Unit Price with VAT: | RM32.48025 |




