
199D106X9025C2B1E3 | |
|---|---|
DigiKey Part Number | 718-199D106X9025C2B1E3TR-ND - Tape & Reel (TR) 718-199D106X9025C2B1E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D106X9025C2B1E3 |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9025C2B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.63000 | RM13.63 |
| 10 | RM9.55800 | RM95.58 |
| 50 | RM7.94620 | RM397.31 |
| 100 | RM7.44740 | RM744.74 |
| 500 | RM6.60296 | RM3,301.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.34147 | RM6,341.47 |
| 2,000 | RM6.12619 | RM12,252.38 |
| 3,000 | RM6.01832 | RM18,054.96 |
| 5,000 | RM5.89871 | RM29,493.55 |
| Unit Price without VAT: | RM13.63000 |
|---|---|
| Unit Price with VAT: | RM14.99300 |

