Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

199D106X9035D2V1E3 | |
|---|---|
DigiKey Part Number | 199D106X9035D2V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X9035D2V1E3 |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9035D2V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.94000 | RM16.94 |
| 10 | RM12.07600 | RM120.76 |
| 50 | RM10.14480 | RM507.24 |
| 100 | RM9.54740 | RM954.74 |
| 500 | RM8.53720 | RM4,268.60 |
| 1,000 | RM8.22432 | RM8,224.32 |
| 2,500 | RM7.89373 | RM19,734.33 |
| 5,000 | RM7.69432 | RM38,471.60 |
| Unit Price without VAT: | RM16.94000 |
|---|---|
| Unit Price with VAT: | RM18.63400 |









